ROHM 60V 6A, Dual Schottky Diode, 3-Pin DPAK RB095BGE-60TL

Stock information currently inaccessible
RS Stock No.:
183-5590
Mfr. Part No.:
RB095BGE-60TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

6A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

2x Common Cathode Pair

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

COO (Country of Origin):
JP
RB095BGE-60 is low VF Schottky barrier diode for general rectification. This is a high-reliability product.

Power Mold Type (TO-252)
Cathode common dual type
High reliability
Low VF