ROHM 20V 1A, Dual Schottky Diode, 5-Pin SOT-353T RB496KATR
- RS Stock No.:
- 183-5518
- Mfr. Part No.:
- RB496KATR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5518
- Mfr. Part No.:
- RB496KATR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-353T | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 20V | |
| Diode Type | Schottky | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 5A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SOT-353T | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 20V | ||
Diode Type Schottky | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 5A | ||
- COO (Country of Origin):
- TH
ROHM's Schottky barrier diodes are low VF, low IR and high ESD resistant, suitable for PC, Mobile phone and various portable electronics.
Small mold type.(TUMD5)。
Hightly reliable.
Hightly reliable.
