ROHM 200V 20A, Dual Fast Recovery Epitaxial Diode Diode, 3-Pin D2PAK RF2001NS2DTL
- RS Stock No.:
- 183-5347
- Mfr. Part No.:
- RF2001NS2DTL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-5347
- Mfr. Part No.:
- RF2001NS2DTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263S | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Fast Recovery Epitaxial Diode | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 30ns | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TO-263S | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Fast Recovery | ||
Diode Type Fast Recovery Epitaxial Diode | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 30ns | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- KR
RF2001NS2D is Low VF Schottky Barrier Diode for General rectification.
Cathode common dual type
Low switching loss
Low VF
Low switching loss
Low VF
