Vishay 1000V 1A, Diode, 2-Pin DO-214AC CS1M-E3/I
- RS Stock No.:
- 180-8255
- Mfr. Part No.:
- CS1M-E3/I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8255
- Mfr. Part No.:
- CS1M-E3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | Recovery Rectifier | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Rectifier Type Recovery Rectifier | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
Vishay Rectifier
The Vishay SMA (DO-214AC) surface mount glass passivated rectifier has a repetitive reverse voltage of 1000VDC and a forward current rating of 1A.
Features and Benefits
• High forward surge capability
• Ideal for automated placement
• Lead (Pb) free component
• Low forward voltage drop
• Low leakage current
• Low profile package
• Meets MSL level 1, per J-STD-020, LF maximum peak of 250°C
• Operating junction temperature ranges between -55°C and 150°C
• Ideal for automated placement
• Lead (Pb) free component
• Low forward voltage drop
• Low leakage current
• Low profile package
• Meets MSL level 1, per J-STD-020, LF maximum peak of 250°C
• Operating junction temperature ranges between -55°C and 150°C
Applications
• DC/DC converters
• Polarity protection
• Power supplies
• Switching power supplies
• Telecommunication
• Polarity protection
• Power supplies
• Switching power supplies
• Telecommunication
Certifications
• AEC-Q101 qualified
• E3
• UL94 listed
• E3
• UL94 listed
