Vishay 100V 60A, Dual Schottky Diode, 3-Pin TO-220AB MBR60100CT-E3/45
- RS Stock No.:
- 180-6992
- Mfr. Part No.:
- MBR60100CT-E3/45
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6992
- Mfr. Part No.:
- MBR60100CT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 60A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | High Voltage | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 350A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 60A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type High Voltage | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 350A | ||
For use in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters, or polarity protection application.
Power pack
Guardring for overvoltage protection
Low power losses, high efficiency
APPLICATIONS:
For use in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters, or polarity protection application.
Guardring for overvoltage protection
Low power losses, high efficiency
APPLICATIONS:
For use in high frequency rectifier of switching mode power supplies, freewheeling diodes, DC/DC converters, or polarity protection application.
