onsemi 50V 200mA, Diode, 3-Pin SOT-23 BAV74
- RS Stock No.:
- 178-7627
- Mfr. Part No.:
- BAV74
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-7627
- Mfr. Part No.:
- BAV74
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | Small Signal | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Rectifier Type Small Signal | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
The ON Semiconductor BAV74 is the small signal diode. The maximum Repetitive Reverse Voltage of this diode is 70 V.This diode have 3 pins.
The package size of diode is SOT-23
