onsemi 200V 8A, Dual Diode, 8-Pin DFN NRVHP820MFDWFT1G
- RS Stock No.:
- 178-4319
- Mfr. Part No.:
- NRVHP820MFDWFT1G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-4319
- Mfr. Part No.:
- NRVHP820MFDWFT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 80A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 200V | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 80A | ||
- COO (Country of Origin):
- MY
This ultrafast rectifier in the dual flag SO−8 flat lead package offers designers a unique degree of versatility and design freedom. The two devices are electrically independent and can be used separately, as common cathode, as common anode or in series as a function of board level layout. The exposed pad design provides low thermal resistance.
New Package Provides Capability of Inspection and Probe After Board Mounting
Low Forward Voltage Drop
175°C Operating Junction Temperature
NRV Prefix for Automotive anD Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb-Free and Halide-Free Devices
Low Forward Voltage Drop
175°C Operating Junction Temperature
NRV Prefix for Automotive anD Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These are Pb-Free and Halide-Free Devices
