ROHM 200V 200mA, Dual Silicon Junction Diode, 6-Pin TSMD6 RF04UA2DTR
- RS Stock No.:
- 178-0523
- Mfr. Part No.:
- RF04UA2DTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-0523
- Mfr. Part No.:
- RF04UA2DTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | TSMD6 | |
| Maximum Continuous Forward Current | 200mA | |
| Peak Reverse Repetitive Voltage | 200V | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 1A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type TSMD6 | ||
Maximum Continuous Forward Current 200mA | ||
Peak Reverse Repetitive Voltage 200V | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 1A | ||
- COO (Country of Origin):
- TH
ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.
Small, mold type.(TSMD6)
High-speed switching and high reliability.
High-speed switching and high reliability.
