ROHM 20V 1A, Schottky Diode, 2-Pin PMDTM, SOD-128 RBS1LAM40ATR

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-0501
Mfr. Part No.:
RBS1LAM40ATR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDTM, SOD-128

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A

COO (Country of Origin):
JP
RBS1LAM40A is Super low VF Schottky Barrier Diode for General rectification.

Small power mold type (PMDTM)
High reliability
Super low VF