Semelab 150V 1A, Silicon Junction Diode, 2-Pin DLCC2 1N5806D2A
- RS Stock No.:
- 177-5502
- Mfr. Part No.:
- 1N5806D2A
- Brand:
- Semelab
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5502
- Mfr. Part No.:
- 1N5806D2A
- Brand:
- Semelab
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semelab | |
| Mounting Type | Surface Mount | |
| Package Type | DLCC2 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.07V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 35A | |
| Select all | ||
|---|---|---|
Brand Semelab | ||
Mounting Type Surface Mount | ||
Package Type DLCC2 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.07V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 35A | ||
- COO (Country of Origin):
- GB
