ROHM 600V 10A, Diode, 2 + Tab-Pin TO-220ACFP RFNL10TJ6SGC9

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-4962
Mfr. Part No.:
RFNL10TJ6SGC9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Through Hole

Package Type

TO-220ACFP

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

2 + Tab

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Peak Non-Repetitive Forward Surge Current

120A

COO (Country of Origin):
KR
RFNL10TJ6S is the silicon epitaxial planar type Fast Recovery Diode for PFC.

Ultra low forward voltage
Low switching loss
High current overload capacity