ROHM 100V 2A, Schottky Diode, 2-Pin PMDTM, SOD-128 RB068LAM100TR

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-4579
Mfr. Part No.:
RB068LAM100TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDTM, SOD-128

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

810mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

70A

COO (Country of Origin):
JP
RB068LAM100 is Schottky Barrier Diode for general rectification.

Small power mold type (PMDTM)
High reliability
Super Low IR
Application:
General Rectification