ROHM 150V 6A, Dual Schottky Diode, 2 + Tab-Pin DPAK RB098BM150TL
- RS Stock No.:
- 171-3999
- Mfr. Part No.:
- RB098BM150TL
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3999
- Mfr. Part No.:
- RB098BM150TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SC-63, TO-252 | |
| Maximum Continuous Forward Current | 6A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 2 + Tab | |
| Maximum Forward Voltage Drop | 830mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SC-63, TO-252 | ||
Maximum Continuous Forward Current 6A | ||
Peak Reverse Repetitive Voltage 150V | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 2 + Tab | ||
Maximum Forward Voltage Drop 830mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
RB098BM150 is standard Schottky Barrier Diode for general rectification.
Power mold type (TO-252)
Cathode common dual type
High reliability
Super low IR
