Taiwan Semi 50V 500mA, Silicon Junction Diode, 2-Pin Sub SMA RSFAL R3
- RS Stock No.:
- 170-4104
- Mfr. Part No.:
- RSFAL R3
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4104
- Mfr. Part No.:
- RSFAL R3
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | Sub SMA | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 50V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 150ns | |
| Priced to Clear | Yes | |
| Peak Non-Repetitive Forward Surge Current | 10A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type Sub SMA | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 50V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 150ns | ||
Priced to Clear Yes | ||
Peak Non-Repetitive Forward Surge Current 10A | ||
- COO (Country of Origin):
- CN
