onsemi 600V 30A, Dual Silicon Junction Diode, 3-Pin SOT-93 MUR3060PT

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£4.59

(exc. VAT)

£5.51

(inc. VAT)

RS Stock No.:
168-8263
Mfr. Part No.:
MUR3060PT
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Package Type

SOT-93

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.5V

Number of Elements per Chip

2

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

200A

Non Compliant

Rectifier Diodes, 10A to 30A, ON Semiconductor


Standards

Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.