IXYS 1600V 735A, Rectifier Diode, W0503RC160

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4785
Mfr. Part No.:
W0503RC160
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Thread Mount

Maximum Continuous Forward Current

735A

Peak Reverse Repetitive Voltage

1600V

Diode Configuration

Stud Anode

Rectifier Type

High Voltage

Diode Type

Rectifier

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

27.4mm

Peak Non-Repetitive Forward Surge Current

6.1kA

COO (Country of Origin):
GB