ROHM 200V 2A, Diode, 2-Pin PMDS, SOD-106 RF201L2STE25
- RS Stock No.:
- 168-1439
- Mfr. Part No.:
- RF201L2STE25
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-1439
- Mfr. Part No.:
- RF201L2STE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | PMDS, SOD-106 | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type PMDS, SOD-106 | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
Small Power Mold (PMDS)
Ultra Low Switching Speed
Ultra Low Vf
Low Switching Loss
Applications:
General Rectification
Ultra Low Switching Speed
Ultra Low Vf
Low Switching Loss
Applications:
General Rectification
