ROHM 40V 3A, Schottky Diode, 2-Pin DO-214AC, PMDS RB056L-40TE25

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-1429
Mfr. Part No.:
RB056L-40TE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

DO-214AC, PMDS

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

70A

COO (Country of Origin):
JP
High Reliability
Small Power Mold Type
Low Vf
Applications:
General Rectification