ROHM 80V 300mA, Dual Diode, 3-Pin SC-59, SMD, SOT-346 DAN217T146

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.09

(exc. VAT)

£0.11

(inc. VAT)

RS Stock No.:
168-1421
Mfr. Part No.:
DAN217T146
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SC-59, SMD, SOT-346

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

80V

Rectifier Type

Switching

Pin Count

3

Number of Elements per Chip

2

Peak Reverse Recovery Time

4ns

Priced to Clear

Yes

Peak Non-Repetitive Forward Surge Current

4A

ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.

Small mold package.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network