ROHM 30V 2A, Schottky Diode, 2-Pin DO-214AC, PMDS RSX205L-30TE25
- RS Stock No.:
- 168-1381
- Mfr. Part No.:
- RSX205L-30TE25
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-1381
- Mfr. Part No.:
- RSX205L-30TE25
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AC, PMDS | |
| Maximum Continuous Forward Current | 2A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 60A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC, PMDS | ||
Maximum Continuous Forward Current 2A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 60A | ||
- COO (Country of Origin):
- JP
Small Power Mold Type (PMDS)
High Reliability
Low Vf and Low IR
Applications:
General Rectification
High Reliability
Low Vf and Low IR
Applications:
General Rectification
