onsemi 600V 60A, Rectifier Diode, 3-Pin TO-247 FFH60UP60S3
- RS Stock No.:
- 166-1875
- Mfr. Part No.:
- FFH60UP60S3
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1875
- Mfr. Part No.:
- FFH60UP60S3
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 60A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.7V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 80ns | |
| Peak Non-Repetitive Forward Surge Current | 600A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 60A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.7V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 80ns | ||
Peak Non-Repetitive Forward Surge Current 600A | ||
