onsemi 600V 15A, Dual Silicon Junction Diode, 3-Pin TO-247 RHRG1560CC

Stock information currently inaccessible
RS Stock No.:
166-1854
Mfr. Part No.:
RHRG1560CC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Common Cathode

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

40ns

Peak Non-Repetitive Forward Surge Current

30A

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy