Nexperia 40V 500mA, Schottky Diode, 3-Pin SOT-323 1PS70SB20,115
- RS Stock No.:
- 166-1419
- Mfr. Part No.:
- 1PS70SB20,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-1419
- Mfr. Part No.:
- 1PS70SB20,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-323 (SC-70) | |
| Maximum Continuous Forward Current | 500mA | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Diode | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky Barrier | |
| Peak Non-Repetitive Forward Surge Current | 2A | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOT-323 (SC-70) | ||
Maximum Continuous Forward Current 500mA | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Diode | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky Barrier | ||
Peak Non-Repetitive Forward Surge Current 2A | ||
