Infineon 25V 100mA, Dual Schottky Diode, 4-Pin SOT-343 BAS12507WH6327XTSA1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-1085
Mfr. Part No.:
BAS12507WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-343

Maximum Continuous Forward Current

100mA

Peak Reverse Repetitive Voltage

25V

Diode Configuration

Isolated

Rectifier Type

Fast Recovery

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

950mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

500mA

COO (Country of Origin):
MY

Schottky Barrier Diodes, Infineon



Diodes and Rectifiers, Infineon