Infineon 3V 100mA, Schottky Diode, 2-Pin SC-79 BAT6302VH6327XTSA1
- RS Stock No.:
- 166-1078
- Mfr. Part No.:
- BAT6302VH6327XTSA1
- Brand:
- Infineon
Subtotal (1 reel of 3000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.08 | £240.00 |
*price indicative
- RS Stock No.:
- 166-1078
- Mfr. Part No.:
- BAT6302VH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | SC-79 | |
| Maximum Continuous Forward Current | 100mA | |
| Peak Reverse Repetitive Voltage | 3V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 300mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type SC-79 | ||
Maximum Continuous Forward Current 100mA | ||
Peak Reverse Repetitive Voltage 3V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 300mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
- COO (Country of Origin):
- MY
