WeEn Semiconductors Co., Ltd 100V 20A, Dual Silicon Junction Diode, 3-Pin SOT-78 BYV32E-150,127
- RS Stock No.:
- 166-0326
- Mfr. Part No.:
- BYV32E-150,127
- Brand:
- WeEn Semiconductors Co., Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-0326
- Mfr. Part No.:
- BYV32E-150,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mounting Type | Through Hole | |
| Package Type | SOT-78 | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 850mV | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 25ns | |
| Peak Non-Repetitive Forward Surge Current | 135A | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mounting Type Through Hole | ||
Package Type SOT-78 | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 850mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 25ns | ||
Peak Non-Repetitive Forward Surge Current 135A | ||
