Nexperia 40V 1A, Schottky Diode, 2-Pin SOD-123 PMEG4010ER,115
- RS Stock No.:
- 165-8786
- Mfr. Part No.:
- PMEG4010ER,115
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-8786
- Mfr. Part No.:
- PMEG4010ER,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Mounting Type | Surface Mount | |
Package Type | SOD-123 | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 40V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 490mV | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 50A | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 490mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 50A | ||
- COO (Country of Origin):
- HK
Schottky Barrier Diodes, 1A to 1.5A
High efficiency
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Ultra-small, low-profile surface-mount packages
Optimized for Low forward voltage drop and high junction temperature
Low capacitance
Negligible power switching losses
Low leakage current
Diodes and Rectifiers