STMicroelectronics 170V 30A, Schottky Diode, 12-Pin PowerFLAT STPS30170DJF-TR
- RS Stock No.:
- 165-8233
- Mfr. Part No.:
- STPS30170DJF-TR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 165-8233
- Mfr. Part No.:
- STPS30170DJF-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current | 30A | |
| Peak Reverse Repetitive Voltage | 170V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 12 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 200A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current 30A | ||
Peak Reverse Repetitive Voltage 170V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 12 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 200A | ||
- COO (Country of Origin):
- CN
