STMicroelectronics 70V 70mA, Dual Schottky Diode, 3-Pin SOT-323 BAS70-05WFILM

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-7679
Mfr. Part No.:
BAS70-05WFILM
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

1A

Schottky Barrier Diodes, up to 1A, STMicroelectronics


High power, efficiency and density.


Diodes and Rectifiers, STMicroelectronics