Infineon 30V 200mA, Dual Schottky Diode, 3-Pin SOT-23 BAT5404E6327HTSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-7652
Mfr. Part No.:
BAT5404E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Series

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA