Infineon 70V 70mA, Schottky Diode, 2-Pin TSLP BAS7002LE6327XTMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-5730
Mfr. Part No.:
BAS7002LE6327XTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Package Type

TSLP

Maximum Continuous Forward Current

70mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

100ps

Peak Non-Repetitive Forward Surge Current

100mA

COO (Country of Origin):
CN