STMicroelectronics 100V 8A, Schottky Diode, 8-Pin PowerFLAT STPS8H100DEE-TR
- RS Stock No.:
- 165-5591
- Mfr. Part No.:
- STPS8H100DEE-TR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
£1,263.00
(exc. VAT)
£1,515.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.421 | £1,263.00 |
*price indicative
- RS Stock No.:
- 165-5591
- Mfr. Part No.:
- STPS8H100DEE-TR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Surface Mount | |
| Package Type | PowerFLAT | |
| Maximum Continuous Forward Current | 8A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 8 | |
| Maximum Forward Voltage Drop | 900mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 100A | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Surface Mount | ||
Package Type PowerFLAT | ||
Maximum Continuous Forward Current 8A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 8 | ||
Maximum Forward Voltage Drop 900mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 100A | ||
- COO (Country of Origin):
- PH
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
