Bourns 40V 1A, Schottky Diode, 2-Pin SOD-123 CD123D-B140R
- RS Stock No.:
- 165-1364
- Mfr. Part No.:
- CD123D-B140R
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1364
- Mfr. Part No.:
- CD123D-B140R
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mounting Type | Surface Mount | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 500mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 20A | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mounting Type Surface Mount | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 500mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 20A | ||
Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers small-signal Schottky Barrier Diodes for switching and rectification applications, in a compact chip package compatible with SOD-123 size format. The Schottky Barrier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V and 40 V.
Leadless chip form
High current capability
Low forward voltage
Halogen free
Switch Mode Power Supplies (SMPS)
Portable equipment batteries
High frequency rectification
DC/DC converters
Telecommunications
High current capability
Low forward voltage
Halogen free
Switch Mode Power Supplies (SMPS)
Portable equipment batteries
High frequency rectification
DC/DC converters
Telecommunications
