STMicroelectronics 100V 20A, Schottky Diode, 3-Pin TO-220AB FERD20S100STS
- RS Stock No.:
- 163-9776
- Mfr. Part No.:
- FERD20S100STS
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 163-9776
- Mfr. Part No.:
- FERD20S100STS
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky Rectifier | |
| Diode Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 760mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 220A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 760mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 220A | ||
STs FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.
ST advanced rectifier process
Stable leakage current over reverse voltage
Reduced leakage current
Low forward voltage drop
High frequency operation
Stable leakage current over reverse voltage
Reduced leakage current
Low forward voltage drop
High frequency operation
