onsemi 400V 1A, Silicon Junction Diode, 2-Pin DO-41 MUR140G
- RS Stock No.:
- 163-0980
- Mfr. Part No.:
- MUR140G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-0980
- Mfr. Part No.:
- MUR140G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Through Hole | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 75ns | |
| Diameter | 2.7mm | |
| Peak Non-Repetitive Forward Surge Current | 35A | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Through Hole | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 75ns | ||
Diameter 2.7mm | ||
Peak Non-Repetitive Forward Surge Current 35A | ||
