onsemi 70V 715mA, Dual Rectifier Diode, 3-Pin SOT-323 SBAV99WG

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9250
Mfr. Part No.:
SBAV99WT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

715mA

Peak Reverse Repetitive Voltage

70V

Diode Configuration

Series

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

6ns

Peak Non-Repetitive Forward Surge Current

500mA

COO (Country of Origin):
CN