Nexperia 20V 280mA, Schottky Diode, 2-Pin DSN-0603-2 PMEG2002ESF,315

Stock information currently inaccessible
RS Stock No.:
153-0752
Mfr. Part No.:
PMEG2002ESF,315
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

DSN-0603-2

Maximum Continuous Forward Current

280mA

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

1.9ns

Peak Non-Repetitive Forward Surge Current

4.5A

20 V, 0.2 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Surface-Mounted Device (SMD) package.

Average forward current IF(AV) ≤ 0.2 A
Reverse voltage VR ≤ 20 V
Low forward voltage typ. VF = 310 mV
Low reverse current typ. IR = 0.88 μA
Ultra small and leadless SMD package
Package height typ. 0.3 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Low power consumption applications
Ultra high-speed switching
LED backlight for mobile application

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy