Nexperia 45V 14A, Schottky Diode, 2 + Tab-Pin SOD-1289 PMEG45U10EPDAZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-0705
Mfr. Part No.:
PMEG45U10EPDAZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Mounting Type

Surface Mount

Package Type

SOD-1289

Maximum Continuous Forward Current

14A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2 + Tab

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

34ns

Peak Non-Repetitive Forward Surge Current

180A

45 V, 10 A extremely low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) plastic package.

Average forward current: IF(AV) ≤ 10 A
Reverse voltage: VR ≤ 45 V
Extremely low forward voltage
High power capability due to clip-bonding technology and heat sink
Small and thin SMD power plastic package, typical height 0.78 mm
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Freewheeling application
Reverse polarity protection
Low power consumption application