- RS Stock No.:
- 151-3039
- Mfr. Part No.:
- PMEG3020BEP,115
- Brand:
- Nexperia
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (On a Reel of 3000)
£0.141
(exc. VAT)
£0.169
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | £0.141 | £423.00 |
*price indicative |
- RS Stock No.:
- 151-3039
- Mfr. Part No.:
- PMEG3020BEP,115
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
Product Details
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small packages, the MEGA Schottky family exemplifies our commitment to developing these essential multi market solutions.
2A low Vf MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.
Average forward current: IF(AV) ≤ 2 A
Reverse voltage: VR ≤ 30 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
Reverse voltage: VR ≤ 30 V
Low forward voltage
High power capability due to clip-bond technology
AEC-Q101 qualified
Small and flat lead SMD plastic package
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-128 |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Rectifier Type | Schottky Rectifier |
Diode Type | Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 50A |
- RS Stock No.:
- 151-3039
- Mfr. Part No.:
- PMEG3020BEP,115
- Brand:
- Nexperia