ROHM 650V 20A, SiC Schottky Diode, 3-Pin TO-247 SCS220AEC
- RS Stock No.:
- 150-3461
- Mfr. Part No.:
- SCS220AEC
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 150-3461
- Mfr. Part No.:
- SCS220AEC
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 650V | |
| Diode Configuration | Common Anode | |
| Diode Type | SiC Schottky | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Peak Non-Repetitive Forward Surge Current | 260A | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 650V | ||
Diode Configuration Common Anode | ||
Diode Type SiC Schottky | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Peak Non-Repetitive Forward Surge Current 260A | ||
Shorter recovery time Reduced temperature dependence High-speed switching possible
