ROHM 30V 1A, SiC Schottky Diode, 2-Pin SOD-123FL RB162MM-30TR
- RS Stock No.:
- 150-3444
- Mfr. Part No.:
- RB162MM-30TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 150-3444
- Mfr. Part No.:
- RB162MM-30TR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small power mold type (PMDU)
High reliability
Low VF
High reliability
Low VF
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-123FL |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | SiC Schottky |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Peak Non-Repetitive Forward Surge Current | 30A |
Related links
- ROHM 30V 1A, SiC Schottky Diode, 2-Pin SOD-323HE RB161VAM-20TR
- ROHM 30V 1A, Schottky Diode, 2-Pin SOD-123FL RB160MM-30TR
- ROHM 30V 1A, Schottky Diode, 2-Pin SOD-123FL RSX101MM-30TR
- ROHM 40V 1A, Schottky Diode, 2-Pin SOD-123FL RB162MM-40TR
- ROHM 30V 1A, Schottky Diode, 2-Pin SOD-128 RB168LAM-30TR
- ROHM 30V 1A, Schottky Diode, 2-Pin SOD-323HE RB168VAM-30TR
- ROHM 30V 1A, Schottky Diode, 2-Pin SOD-123FL RBR1MM30ATR
- ROHM 30V 1A, Schottky Diode, 2-Pin SOD-123FL RBR1MM30ATFTR