Taiwan Semi 60V 3A, Schottky Diode, 2-Pin DO-214AA SK36B R5

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-2244
Mfr. Part No.:
SK36B R5
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

70A