IXYS 1200V 735A, Rectifier Diode, 2-Pin W0735SA120

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1769
Mfr. Part No.:
W0735SA120
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mounting Type

Thread Mount

Maximum Continuous Forward Current

735A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

28.3mm

Peak Non-Repetitive Forward Surge Current

10kA

COO (Country of Origin):
GB