WeEn Semiconductors Co., Ltd 500V 5A, Silicon Junction Diode, 2-Pin TO-220AC BYC5D-500,127

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0405
Mfr. Part No.:
BYC5D-500,127
Brand:
WeEn Semiconductors Co., Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

WeEn Semiconductors Co., Ltd

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

5A

Peak Reverse Repetitive Voltage

500V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

44A

COO (Country of Origin):
CN