onsemi 45V 10A, Dual Schottky Diode, 3-Pin TO-220 MBR20L45CTG

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-3053
Mfr. Part No.:
MBR20L45CTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

COO (Country of Origin):
CN