Vishay 350V 400mA, Diode, 2-Pin SOD-57 BY206GP-E3/54
- RS Stock No.:
- 145-2712
- Mfr. Part No.:
- BY206GP-E3/54
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2712
- Mfr. Part No.:
- BY206GP-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current | 400mA | |
| Peak Reverse Repetitive Voltage | 350V | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.5V | |
| Diameter | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current 400mA | ||
Peak Reverse Repetitive Voltage 350V | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.5V | ||
Diameter 2.7mm | ||
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- Datasheet
- COO (Country of Origin):
- CN
