Vishay 45V 7.5A, Schottky Diode, 2-Pin TO-220AC VS-MBR745-N3
- RS Stock No.:
- 145-2195
- Mfr. Part No.:
- VS-MBR745-N3
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£31.20
(exc. VAT)
£37.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.624 | £31.20 |
*price indicative
- RS Stock No.:
- 145-2195
- Mfr. Part No.:
- VS-MBR745-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 7.5A | |
| Peak Reverse Repetitive Voltage | 45V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 690A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 7.5A | ||
Peak Reverse Repetitive Voltage 45V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 690A | ||
- COO (Country of Origin):
- MX
