Vishay 300V 10A, Silicon Junction Diode, 2-Pin TO-220AC UH10FT-E3/4W
- RS Stock No.:
- 145-1736
- Mfr. Part No.:
- UH10FT-E3/4W
- Brand:
- Vishay
Subtotal (1 tube of 50 units)*
£37.70
(exc. VAT)
£45.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.754 | £37.70 |
*price indicative
- RS Stock No.:
- 145-1736
- Mfr. Part No.:
- UH10FT-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 10A | |
| Peak Reverse Repetitive Voltage | 300V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.2V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 35ns | |
| Peak Non-Repetitive Forward Surge Current | 180A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 10A | ||
Peak Reverse Repetitive Voltage 300V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.2V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 35ns | ||
Peak Non-Repetitive Forward Surge Current 180A | ||
- COO (Country of Origin):
- CN
