STMicroelectronics 1200V 20A, SiC Schottky Diode, 2-Pin TO-220AC STPSC20H12D
- RS Stock No.:
- 135-8248
- Mfr. Part No.:
- STPSC20H12D
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 135-8248
- Mfr. Part No.:
- STPSC20H12D
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Single | |
| Rectifier Type | High Voltage | |
| Diode Type | SiC Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 2.25V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | SiC Schottky | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mounting Type Through Hole | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Single | ||
Rectifier Type High Voltage | ||
Diode Type SiC Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 2.25V | ||
Number of Elements per Chip 1 | ||
Diode Technology SiC Schottky | ||
Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier.
No or negligible reverse recovery
Switching behaviour independent of temperature
Dedicated to PFC applications
High forward surge capability
Switching behaviour independent of temperature
Dedicated to PFC applications
High forward surge capability
Diodes and Rectifiers, STMicroelectronics
