ROHM 40V 3A, Schottky Diode, 2-Pin SOD-106 RB058L-40TE25

Unavailable
RS will no longer stock this product.
RS Stock No.:
133-3227
Mfr. Part No.:
RB058L-40TE25
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-106

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
JP